Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM05AR71C221KN | |
|---|---|
DigiKey Part Number | 478-KGM05AR71C221KNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05AR71C221KN |
Description | CAP CER 220PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71C221KN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05AR71C221JH | KYOCERA AVX | 9.430 | 478-KGM05AR71C221JHCT-ND | 0,26000 € | Upgrade |
| KGM05AR71E221JH | KYOCERA AVX | 0 | 478-KGM05AR71E221JHTR-ND | 0,05720 € | Upgrade |
| KGM05AR71E221KH | KYOCERA AVX | 7.301 | 478-KGM05AR71E221KHCT-ND | 0,22000 € | Upgrade |
| KGM05AR71E221KN | KYOCERA AVX | 0 | 478-KGM05AR71E221KNTR-ND | 0,03676 € | Upgrade |
| KGM05AR71H221JH | KYOCERA AVX | 96.347 | 478-KGM05AR71H221JHCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,04011 € | 2.005,50 € |
| Unit Price without VAT: | 0,04011 € |
|---|---|
| Unit Price with VAT: | 0,04853 € |




