Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM05AR71A333KN | |
|---|---|
DigiKey Part Number | 478-KGM05AR71A333KNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05AR71A333KN |
Description | CAP CER 0.033UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71A333KN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AU02ZC333KA72A | KYOCERA AVX | 0 | AU02ZC333KA72A-ND | 0,91003 € | Parametric Equivalent |
| AU02ZC333KA74A | KYOCERA AVX | 0 | 478-AU02ZC333KA74ATR-ND | 1,11252 € | Parametric Equivalent |
| KGM05AR71A333KH | KYOCERA AVX | 0 | 478-KGM05AR71A333KHCT-ND | 0,27000 € | Parametric Equivalent |
| 0402B333K100CT | Walsin Technology Corporation | 11.696 | 1292-1202-1-ND | 0,08000 € | Parametric Equivalent |
| 885012205015 | Würth Elektronik | 9.498 | 732-7510-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,05280 € | 2.640,00 € |
| Unit Price without VAT: | 0,05280 € |
|---|---|
| Unit Price with VAT: | 0,06389 € |












