2.2 µF ±20% 2.5V Ceramic Capacitor X6T 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03CT60E225MH

DigiKey Part Number
478-KGM03CT60E225MHTR-ND - Tape & Reel (TR)
478-KGM03CT60E225MHCT-ND - Cut Tape (CT)
478-KGM03CT60E225MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03CT60E225MH
Description
CAP CER 2.2UF 2.5V X6T 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 2.5V Ceramic Capacitor X6T 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.015" (0.39mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.520
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07600 €0,76 €
500,05320 €2,66 €
1000,04640 €4,64 €
5000,03488 €17,44 €
1.0000,03134 €31,34 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02277 €341,55 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16940 €