1.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1E1R5CH

DigiKey Part Number
478-KGM03ACG1E1R5CHTR-ND - Tape & Reel (TR)
478-KGM03ACG1E1R5CHCT-ND - Cut Tape (CT)
478-KGM03ACG1E1R5CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1E1R5CH
Description
CAP CER 1.5PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1E1R5CH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1E1R5CA01DMurata Electronics80.194490-11287-1-ND0,08000 €Direct
CC0201CRNPO9BN1R5YAGEO48.863311-1581-1-ND0,08000 €Upgrade
GRM0335C1H1R5CA01DMurata Electronics27.729490-6121-1-ND0,08000 €Upgrade
GRM0335C2A1R5CA01DMurata Electronics44.880490-7240-1-ND0,08000 €Upgrade
885012004003Würth Elektronik28.441732-885012004003CT-ND0,08000 €Parametric Equivalent
In-Stock: 1.823
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11400 €1,14 €
500,08140 €4,07 €
1000,07160 €7,16 €
5000,05510 €27,55 €
1.0000,04999 €49,99 €
2.5000,04461 €111,52 €
5.0000,04138 €206,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,03738 €560,70 €
30.0000,03543 €1.062,90 €
45.0000,03445 €1.550,25 €
75.0000,03336 €2.502,00 €
105.0000,03273 €3.436,65 €
150.0000,03212 €4.818,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24200 €