
KGF43GR72A105KV | |
|---|---|
DigiKey Part Number | 478-KGF43GR72A105KVTR-ND - Tape & Reel (TR) 478-KGF43GR72A105KVCT-ND - Cut Tape (CT) 478-KGF43GR72A105KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF43GR72A105KV |
Description | CAP CER 1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF43GR72A105KV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,05200 € | 10,52 € |
| 50 | 0,84640 € | 42,32 € |
| 100 | 0,78270 € | 78,27 € |
| 500 | 0,67498 € | 337,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64165 € | 641,65 € |
| 2.000 | 0,61421 € | 1.228,42 € |
| 3.000 | 0,60047 € | 1.801,41 € |
| 5.000 | 0,58523 € | 2.926,15 € |
| 7.000 | 0,57633 € | 4.034,31 € |
| 10.000 | 0,56775 € | 5.677,50 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,89970 € |

