
KGF32LR71H225KU | |
|---|---|
DigiKey Part Number | 478-KGF32LR71H225KUTR-ND - Tape & Reel (TR) 478-KGF32LR71H225KUCT-ND - Cut Tape (CT) 478-KGF32LR71H225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF32LR71H225KU |
Description | CAP CER 2.2UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF32LR71H225KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.79mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12101C225KAZ2A | KYOCERA AVX | 23.091 | 478-KGF32LR72A225KUCT-ND | 0,63000 € | Upgrade |
| C1210F225K5RACTU | KEMET | 29.767 | 399-C1210F225K5RACTUCT-ND | 0,83000 € | Direct |
| C1210X225K5RACTU | KEMET | 25.810 | 399-C1210X225K5RACTUCT-ND | 1,51000 € | Direct |
| CC1210KKX7R9BB225 | YAGEO | 5.026 | 311-3535-1-ND | 0,79000 € | Direct |
| C3225X7R2A225K230AE | TDK | 22.268 | 445-8913-1-ND | 0,98000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,81500 € | 8,15 € |
| 50 | 0,64700 € | 32,35 € |
| 100 | 0,59500 € | 59,50 € |
| 500 | 0,50728 € | 253,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48014 € | 480,14 € |
| 2.000 | 0,45781 € | 915,62 € |
| 3.000 | 0,44661 € | 1.339,83 € |
| 5.000 | 0,43421 € | 2.171,05 € |
| 7.000 | 0,42696 € | 2.988,72 € |
| 10.000 | 0,41998 € | 4.199,80 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,50040 € |

