Image for KBS-27DA-5C-56 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBS-27DA-5C-56

DigiKey Part Number
478-KBS-27DA-5C-56-ND
Manufacturer
Manufacturer Product Number
KBS-27DA-5C-56
Description
BUZZER ELEMENT STD 10.5KHZ 20MM
Customer Reference
Detailed Description
4.6 kHz Standard Buzzer Element 1.063" Dia (27.00mm) 200 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Standard
Manufacturer
KYOCERA AVX
Impedance
200 Ohms
Series
Capacitance @ Frequency
20000pF @ 1kHz
Packaging
Bulk
Size / Dimension
1.063" Dia (27.00mm)
Part Status
Obsolete
Termination
Wire Leads
Frequency
4.6 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.