4.6 kHz Standard Buzzer Element 30V p-p 1.063" Dia (27.00mm) 200 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBS-27DA-5C-105

DigiKey Part Number
478-KBS-27DA-5C-105-ND
Manufacturer
Manufacturer Product Number
KBS-27DA-5C-105
Description
BUZZER ELEMENT STD 2.9KHZ 35MM
Customer Reference
Detailed Description
4.6 kHz Standard Buzzer Element 30V p-p 1.063" Dia (27.00mm) 200 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Standard
Manufacturer
KYOCERA AVX
Impedance
200 Ohms
Series
Capacitance @ Frequency
20000pF @ 1kHz
Packaging
Bulk
Operating Temperature
-20°C ~ 60°C
Part Status
Obsolete
Size / Dimension
1.063" Dia (27.00mm)
Frequency
4.6 kHz
Termination
Wire Leads
Voltage - Input (Max)
30V p-p
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.