
KAM31GCG3A181JU | |
|---|---|
DigiKey Part Number | 478-KAM31GCG3A181JUTR-ND - Tape & Reel (TR) 478-KAM31GCG3A181JUCT-ND - Cut Tape (CT) 478-KAM31GCG3A181JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM31GCG3A181JU |
Description | 1206 1000 V NPO 180PF +-5% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.070" (1.78mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30100 € | 3,01 € |
| 50 | 0,22660 € | 11,33 € |
| 100 | 0,20370 € | 20,37 € |
| 500 | 0,16528 € | 82,64 € |
| 1.000 | 0,15339 € | 153,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14362 € | 287,24 € |
| 4.000 | 0,13558 € | 542,32 € |
| 6.000 | 0,13155 € | 789,30 € |
| 10.000 | 0,12709 € | 1.270,90 € |
| 14.000 | 0,12448 € | 1.742,72 € |
| 20.000 | 0,12197 € | 2.439,40 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |

