New Product
180 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM31GCG3A181JU

DigiKey Part Number
478-KAM31GCG3A181JUTR-ND - Tape & Reel (TR)
478-KAM31GCG3A181JUCT-ND - Cut Tape (CT)
478-KAM31GCG3A181JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM31GCG3A181JU
Description
1206 1000 V NPO 180PF +-5%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
180 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.070" (1.78mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30100 €3,01 €
500,22660 €11,33 €
1000,20370 €20,37 €
5000,16528 €82,64 €
1.0000,15339 €153,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14362 €287,24 €
4.0000,13558 €542,32 €
6.0000,13155 €789,30 €
10.0000,12709 €1.270,90 €
14.0000,12448 €1.742,72 €
20.0000,12197 €2.439,40 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,59290 €