
KAM21BCG2A680JT | |
|---|---|
DigiKey Part Number | 478-KAM21BCG2A680JTTR-ND - Tape & Reel (TR) 478-KAM21BCG2A680JTCT-ND - Cut Tape (CT) 478-KAM21BCG2A680JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21BCG2A680JT |
Description | CAP CER 68PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21BCG2A680JT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10600 € | 1,06 € |
| 50 | 0,07600 € | 3,80 € |
| 100 | 0,06670 € | 6,67 € |
| 500 | 0,05112 € | 25,56 € |
| 1.000 | 0,04631 € | 46,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03911 € | 156,44 € |
| 8.000 | 0,03644 € | 291,52 € |
| 12.000 | 0,03510 € | 421,20 € |
| 20.000 | 0,03362 € | 672,40 € |
| 28.000 | 0,03275 € | 917,00 € |
| 40.000 | 0,03192 € | 1.276,80 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

