Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

0603YC221K4T2A | |
|---|---|
DigiKey Part Number | 0603YC221K4T2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603YC221K4T2A |
Description | CAP CER 220PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YC221K4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C221J4T2A | KYOCERA AVX | 7.182 | 478-06031C221J4T2ACT-ND | 0,20000 € | Upgrade |
| 06031C221K4T2A | KYOCERA AVX | 10.216 | 478-9862-1-ND | 0,10000 € | Upgrade |
| 06033C221K4T2A | KYOCERA AVX | 0 | 06033C221K4T2A-ND | 0,01089 € | Upgrade |
| 06035C221J4T2A | KYOCERA AVX | 0 | 06035C221J4T2A-ND | 0,04527 € | Upgrade |
| 06035C221K4T2A | KYOCERA AVX | 25.074 | 478-06035C221K4T2ACT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04235 € | 169,40 € |
| Unit Price without VAT: | 0,04235 € |
|---|---|
| Unit Price with VAT: | 0,05124 € |




