
KAM15ACG2A271JT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG2A271JTTR-ND - Tape & Reel (TR) 478-KAM15ACG2A271JTCT-ND - Cut Tape (CT) 478-KAM15ACG2A271JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG2A271JT |
Description | CAP CER 270PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG2A271JT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16000 € | 1,60 € |
| 50 | 0,11620 € | 5,81 € |
| 100 | 0,10300 € | 10,30 € |
| 500 | 0,08072 € | 40,36 € |
| 1.000 | 0,07386 € | 73,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06355 € | 254,20 € |
| 8.000 | 0,05973 € | 477,84 € |
| 12.000 | 0,05781 € | 693,72 € |
| 20.000 | 0,05569 € | 1.113,80 € |
| 28.000 | 0,05445 € | 1.524,60 € |
| 40.000 | 0,05325 € | 2.130,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

