
KAM15ACG1H820JT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H820JTTR-ND - Tape & Reel (TR) 478-KAM15ACG1H820JTCT-ND - Cut Tape (CT) 478-KAM15ACG1H820JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG1H820JT |
Description | CAP CER 82PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG1H820JT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09300 € | 0,93 € |
| 50 | 0,06620 € | 3,31 € |
| 100 | 0,05800 € | 5,80 € |
| 500 | 0,04410 € | 22,05 € |
| 1.000 | 0,03983 € | 39,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03344 € | 133,76 € |
| 8.000 | 0,03106 € | 248,48 € |
| 12.000 | 0,02987 € | 358,44 € |
| 20.000 | 0,02855 € | 571,00 € |
| 28.000 | 0,02778 € | 777,84 € |
| 40.000 | 0,02704 € | 1.081,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

