
KAM05FR71E224KH | |
|---|---|
DigiKey Part Number | 478-KAM05FR71E224KHTR-ND - Tape & Reel (TR) 478-KAM05FR71E224KHCT-ND - Cut Tape (CT) 478-KAM05FR71E224KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM05FR71E224KH |
Description | 0402 25 V X7R 220NF +-10% A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B3X7R1E224K050BE | TDK | 68.050 | 445-175568-1-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11800 € | 1,18 € |
| 50 | 0,08460 € | 4,23 € |
| 100 | 0,07440 € | 7,44 € |
| 500 | 0,05734 € | 28,67 € |
| 1.000 | 0,05206 € | 52,06 € |
| 2.500 | 0,04650 € | 116,25 € |
| 5.000 | 0,04316 € | 215,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04041 € | 404,10 € |
| 20.000 | 0,03814 € | 762,80 € |
| 30.000 | 0,03701 € | 1.110,30 € |
| 50.000 | 0,03575 € | 1.787,50 € |
| 70.000 | 0,03501 € | 2.450,70 € |
| 100.000 | 0,03431 € | 3.431,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

