
FCHS20A065 | |
|---|---|
DigiKey Part Number | 478-FCHS20A065-ND |
Manufacturer | |
Manufacturer Product Number | FCHS20A065 |
Description | DIODE ARR SCHOT 65V 20A TO220 FM |
Customer Reference | |
Detailed Description | Diode Array 65 V 20A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer KYOCERA AVX | Current - Reverse Leakage @ Vr 150 µA @ 65 V |
Packaging Tube | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 65 V | Supplier Device Package TO-220 Full-Mold |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 680 mV @ 10 A |

