
F971C106MAA | |
|---|---|
DigiKey Part Number | 478-8566-2-ND - Tape & Reel (TR) 478-8566-1-ND - Cut Tape (CT) 478-8566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971C106MAA |
Description | CAP TANT 10UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971C106MAA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.047" (1.20mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive, High Reliability |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 3.5Ohm | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35400 € | 3,54 € |
| 50 | 0,26920 € | 13,46 € |
| 100 | 0,24300 € | 24,30 € |
| 500 | 0,19886 € | 99,43 € |
| 1.000 | 0,18521 € | 185,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17399 € | 347,98 € |
| 4.000 | 0,16475 € | 659,00 € |
| 6.000 | 0,16012 € | 960,72 € |
| 10.000 | 0,15499 € | 1.549,90 € |
| 14.000 | 0,15199 € | 2.127,86 € |
| 20.000 | 0,14911 € | 2.982,20 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

