
F970J336KAA | |
|---|---|
DigiKey Part Number | 478-8527-2-ND - Tape & Reel (TR) 478-8527-1-ND - Cut Tape (CT) 478-8527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F970J336KAA |
Description | CAP TANT 33UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.047" (1.20mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive, High Reliability |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 2.5Ohm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A336K006AT | KEMET | 1.524 | 399-9716-1-ND | 0,47000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42600 € | 4,26 € |
| 50 | 0,32700 € | 16,35 € |
| 100 | 0,29650 € | 29,65 € |
| 500 | 0,24500 € | 122,50 € |
| 1.000 | 0,22906 € | 229,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35938 € | 718,76 € |
| 4.000 | 0,34387 € | 1.375,48 € |
| 6.000 | 0,33610 € | 2.016,60 € |
| 10.000 | 0,32749 € | 3.274,90 € |
| 14.000 | 0,32245 € | 4.514,30 € |
| 20.000 | 0,31761 € | 6.352,20 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,82280 € |

