
F931C476KCC | |
|---|---|
DigiKey Part Number | 478-8267-2-ND - Tape & Reel (TR) 478-8267-1-ND - Cut Tape (CT) 478-8267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C476KCC |
Description | CAP TANT 47UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C476KCC Models |
Category | ESR (Equivalent Series Resistance) 900mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54900 € | 5,49 € |
| 50 | 0,42660 € | 21,33 € |
| 100 | 0,38900 € | 38,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32550 € | 162,75 € |
| 1.000 | 0,30585 € | 305,85 € |
| 1.500 | 0,29600 € | 444,00 € |
| 2.500 | 0,28510 € | 712,75 € |
| 3.500 | 0,27873 € | 975,55 € |
| 5.000 | 0,27260 € | 1.363,00 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,04060 € |

