
F931E476MNC | |
|---|---|
DigiKey Part Number | 478-8326-2-ND - Tape & Reel (TR) 478-8326-1-ND - Cut Tape (CT) 478-8326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931E476MNC |
Description | CAP TANT 47UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931E476MNC Models |
Category | ESR (Equivalent Series Resistance) 700mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated | Manufacturer Size Code N |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,62300 € | 16,23 € |
| 50 | 1,33320 € | 66,66 € |
| 100 | 1,24350 € | 124,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,09200 € | 546,00 € |
| 1.000 | 1,04509 € | 1.045,09 € |
| 1.500 | 1,02159 € | 1.532,38 € |
| 2.500 | 0,99553 € | 2.488,83 € |
| 3.500 | 0,98029 € | 3.431,01 € |
| 5.000 | 0,96564 € | 4.828,20 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,84350 € |

