
F931A157KCC | |
|---|---|
DigiKey Part Number | 478-8203-2-ND - Tape & Reel (TR) 478-8203-1-ND - Cut Tape (CT) 478-8203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931A157KCC |
Description | CAP TANT 150UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931A157KCC Models |
Category | ESR (Equivalent Series Resistance) 700mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C157K010AT | KEMET | 48 | 399-3738-1-ND | 1,75000 € | Direct |
| T494C157K010AT | KEMET | 468 | 399-3844-1-ND | 2,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,89200 € | 8,92 € |
| 50 | 0,71100 € | 35,55 € |
| 100 | 0,65520 € | 65,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69996 € | 349,98 € |
| 1.000 | 0,66568 € | 665,68 € |
| 1.500 | 0,64851 € | 972,77 € |
| 2.500 | 0,62948 € | 1.573,70 € |
| 3.500 | 0,61835 € | 2.164,22 € |
| 5.000 | 0,60765 € | 3.038,25 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,63350 € |

