
DP03A2450TTR | |
|---|---|
DigiKey Part Number | DP03A2450TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DP03A2450TTR |
Description | RF DIPLEXER 2.45/5.425GHZ 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz | |
Low Band Attenuation (min / max dB) | 25.00dB / - | |
High Band Attenuation (min / max dB) | 25.00dB / - | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21469 € | 644,07 € |
| 6.000 | 0,20396 € | 1.223,76 € |
| 15.000 | 0,19552 € | 2.932,80 € |
| 30.000 | 0,19015 € | 5.704,50 € |
| Unit Price without VAT: | 0,21469 € |
|---|---|
| Unit Price with VAT: | 0,25977 € |

