26 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225SB26000P0FPQCC

DigiKey Part Number
478-CX3225SB26000P0FPQCCTR-ND - Tape & Reel (TR)
478-CX3225SB26000P0FPQCCCT-ND - Cut Tape (CT)
478-CX3225SB26000P0FPQCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225SB26000P0FPQCC
Description
3.2MM X 2.5MM CRYSTAL 26MHZ 18PF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,45600 €4,56 €
250,43120 €10,78 €
500,41320 €20,66 €
1000,39610 €39,61 €
2500,37460 €93,65 €
5000,35912 €179,56 €
1.0000,34425 €344,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,32196 €965,88 €
6.0000,30865 €1.851,90 €
9.0000,30113 €2.710,17 €
15.0000,29191 €4.378,65 €
21.0000,28600 €6.006,00 €
30.0000,27987 €8.396,10 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,62920 €