
KC3225Z33.3330C1KX00 | |
|---|---|
DigiKey Part Number | 478-KC3225Z33.3330C1KX00TR-ND - Tape & Reel (TR) 478-KC3225Z33.3330C1KX00CT-ND - Cut Tape (CT) 478-KC3225Z33.3330C1KX00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC3225Z33.3330C1KX00 |
Description | 3.2X2.5X0.8MM SIZE, C'MOS, 33.33 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC3225Z33.3330C1KX00 Models |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 5µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,60647 € | 1.212,94 € |
| Unit Price without VAT: | 0,60647 € |
|---|---|
| Unit Price with VAT: | 0,73383 € |

