3.3 µF Molded Tantalum Capacitors 25 V 2010 (5025 Metric) 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR29KB335KBEZ

DigiKey Part Number
1010-1140-ND
Manufacturer
Manufacturer Product Number
CWR29KB335KBEZ
Description
CAP TANT 3.3UF 10% 25V 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 25 V 2010 (5025 Metric) 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
CWR29KB335KBEZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2010 (5025 Metric)
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.065" (1.65mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-55365/11
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 500
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50012,78572 €6.392,86 €
Manufacturers Standard Package
Unit Price without VAT:12,78572 €
Unit Price with VAT:15,47072 €