Parametric Equivalent

CK06BX105MTR1 | |
|---|---|
DigiKey Part Number | 478-CK06BX105MTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CK06BX105MTR1 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK06BX105MTR1 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CK06BX105M | KYOCERA AVX | 0 | 478-CK06BX105M-ND | 4,23781 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,71644 € | 11.791,10 € |
| Unit Price without VAT: | 4,71644 € |
|---|---|
| Unit Price with VAT: | 5,70689 € |

