Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR34BX563BKMS | |
|---|---|
DigiKey Part Number | 478-CDR34BX563BKMS-ND |
Manufacturer | |
Manufacturer Product Number | CDR34BX563BKMS |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 100V Ceramic Capacitor BX 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR34BX563BKMS Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR34BX563BKUS | KYOCERA AVX | 0 | 478-CDR34BX563BKUS-ND | 6,60903 € | Parametric Equivalent |
| CDR34BX563BKWS | KYOCERA AVX | 0 | 478-CDR34BX563BKWS-ND | 3,30441 € | Parametric Equivalent |
| CDR34BX563BKUS7185 | KEMET | 457 | 1001-2468-1-ND | 3,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,84556 € | 2.536,68 € |
| Unit Price without VAT: | 0,84556 € |
|---|---|
| Unit Price with VAT: | 1,02313 € |



