Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR32BP101BKWR-M1K | |
|---|---|
DigiKey Part Number | 478-CDR32BP101BKWR-M1KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR32BP101BKWR-M1K |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor BP 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BP101BKWR-M1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate R (0.01%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR32BP101BKSR | KYOCERA AVX | 0 | CDR32BP101BKSR-ND | 0,53874 € | Parametric Equivalent |
| CDR32BP101BKUR | KYOCERA AVX | 0 | 478-CDR32BP101BKUR-ND | 4,22188 € | Parametric Equivalent |
| CDR32BP101BKUR-ZACAB | KYOCERA AVX | 0 | 478-CDR32BP101BKUR-ZACABTR-ND | 4,84442 € | Parametric Equivalent |
| CDR32BP101BKUR\250 | KYOCERA AVX | 0 | 478-CDR32BP101BKUR\250TR-ND | 5,51372 € | Parametric Equivalent |
| CDR32BP101BKUR\M | KYOCERA AVX | 0 | 478-CDR32BP101BKUR\MTR-ND | 4,22188 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,43966 € | 4.439,66 € |
| Unit Price without VAT: | 4,43966 € |
|---|---|
| Unit Price with VAT: | 5,37199 € |



