Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR31BP471BJSS | |
|---|---|
DigiKey Part Number | 478-CDR31BP471BJSS-ND |
Manufacturer | |
Manufacturer Product Number | CDR31BP471BJSS |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BP471BJSS Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BP471BJNS\500 | KYOCERA AVX | 0 | 478-CDR31BP471BJNS\500TR-ND | 4,67104 € | Parametric Equivalent |
| CDR31BP471BJUS | KYOCERA AVX | 0 | 478-CDR31BP471BJUS-ND | 1,84368 € | Parametric Equivalent |
| CDR31BP471BJUS-ZANAA | KYOCERA AVX | 0 | 478-CDR31BP471BJUS-ZANAA-ND | 1,84368 € | Parametric Equivalent |
| CDR31BP471BJUS\250 | KYOCERA AVX | 0 | 478-CDR31BP471BJUS\250TR-ND | 2,10239 € | Parametric Equivalent |
| CDR31BP471BJUS\M | KYOCERA AVX | 0 | 478-CDR31BP471BJUS\MTR-ND | 1,95520 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,84368 € | 9.218,40 € |
| Unit Price without VAT: | 1,84368 € |
|---|---|
| Unit Price with VAT: | 2,23085 € |




