Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR02BX103BKSR-ZSAAA | |
|---|---|
DigiKey Part Number | 478-CDR02BX103BKSR-ZSAAA-ND |
Manufacturer | |
Manufacturer Product Number | CDR02BX103BKSR-ZSAAA |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor BX 1805 (4512 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR02BX103BKSR-ZSAAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate R (0.01%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1805 (4512 Metric) |
Tolerance ±10% | Size / Dimension 0.180" L x 0.050" W (4.57mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR02BX103BKSR | KYOCERA AVX | 0 | 478-CDR02BX103BKSR-ND | 5,36615 € | Parametric Equivalent |
| CDR02BX103BKSR\1K | KYOCERA AVX | 0 | 478-CDR02BX103BKSR\1KTR-ND | 2,91866 € | Parametric Equivalent |
| CDR02BX103BKSR\500 | KYOCERA AVX | 0 | 478-CDR02BX103BKSR\500TR-ND | 0,81682 € | Parametric Equivalent |
| CDR02BX103BKUR | KYOCERA AVX | 0 | 478-CDR02BX103BKUR-ND | 6,45836 € | Parametric Equivalent |
| CDR02BX103BKWR | KYOCERA AVX | 0 | 478-CDR02BX103BKWR-ND | 2,68318 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,94309 € | 4.715,45 € |
| Unit Price without VAT: | 0,94309 € |
|---|---|
| Unit Price with VAT: | 1,14114 € |




