Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR01BX472AKUS | |
|---|---|
DigiKey Part Number | 478-CDR01BX472AKUS-ND |
Manufacturer | |
Manufacturer Product Number | CDR01BX472AKUS |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR01BX472AKUS Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR01BX472AKSS | KYOCERA AVX | 0 | 478-CDR01BX472AKSS-ND | 3,67157 € | Parametric Equivalent |
| CDR01BX472AKSS-ZANAM | KYOCERA AVX | 0 | 478-CDR01BX472AKSS-ZANAMTR-ND | 1,86881 € | Parametric Equivalent |
| CDR01BX472AKSS\M250 | KYOCERA AVX | 0 | 478-CDR01BX472AKSS\M250TR-ND | 2,51106 € | Parametric Equivalent |
| CDR01BX472AKUS\1K | KYOCERA AVX | 0 | 478-CDR01BX472AKUS\1KTR-ND | 3,89971 € | Parametric Equivalent |
| CDR01BX472AKWS\250 | KYOCERA AVX | 0 | 478-CDR01BX472AKWS\250TR-ND | 2,51106 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,67157 € | 18.357,85 € |
| Unit Price without VAT: | 3,67157 € |
|---|---|
| Unit Price with VAT: | 4,44260 € |




