


CDR01BP101BKUS | |
|---|---|
DigiKey Part Number | 1010-1000-2-ND - Tape & Reel (TR) 1010-1000-1-ND - Cut Tape (CT) 1010-1000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR01BP101BKUS |
Description | CAP CER 100PF 100V BP 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR01BP101BKUS Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BP101BKWS | KEMET | 247 | 1001-2139-1-ND | 1,32000 € | Direct |
| CDR01BP101BJUS7185 | KEMET | 25 | 1001-2402-1-ND | 1,31000 € | Upgrade |
| CDR01BP101BJUSAJ | Vishay Vitramon | 1.595 | 720-CDR01BP101BJUSAJCT-ND | 1,53000 € | Upgrade |
| CDR31BP101BFUS | KEMET | 75 | 1001-2137-1-ND | 3,88000 € | Upgrade |
| CDR31BP101BJUS7185 | KEMET | 888 | 1001-2370-1-ND | 1,33000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,98000 € | 6,98 € |
| 10 | 5,21600 € | 52,16 € |
| 50 | 4,51180 € | 225,59 € |
| 100 | 4,29400 € | 429,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,05908 € | 1.014,77 € |
| 500 | 3,92050 € | 1.960,25 € |
| 750 | 3,85107 € | 2.888,30 € |
| 1.250 | 3,77407 € | 4.717,59 € |
| 1.750 | 3,72907 € | 6.525,87 € |
| Unit Price without VAT: | 6,98000 € |
|---|---|
| Unit Price with VAT: | 8,44580 € |

