CCR06CG392FR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 5,73571 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 7,04350 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 6,18978 €
Datasheet
Image for CCR06CG392FR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCR06CG392FR

DigiKey Part Number
478-CCR06CG392FR-ND
Manufacturer
Manufacturer Product Number
CCR06CG392FR
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3900 pF ±1% 100V Ceramic Capacitor CG Radial
Datasheet
 Datasheet
EDA/CAD Models
CCR06CG392FR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Failure Rate
R (0.01%)
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.290" L x 0.090" W (7.37mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.290" (7.36mm)
Tolerance
±1%
Thickness (Max)
0.090" (2.28mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CCR06CG392FRTR1KYOCERA AVX0478-CCR06CG392FRTR1-ND5,73571 €Parametric Equivalent
CCR06CG392FRVKYOCERA AVX0478-CCR06CG392FRV-ND7,04350 €Parametric Equivalent
CCR06CG392FRVTR1KYOCERA AVX0478-CCR06CG392FRVTR1-ND6,18978 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1006,54710 €654,71 €
Manufacturers Standard Package
Unit Price without VAT:6,54710 €
Unit Price with VAT:7,92199 €