
AR215A221J4R | |
|---|---|
DigiKey Part Number | 478-AR215A221J4R-ND |
Manufacturer | |
Manufacturer Product Number | AR215A221J4R |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
cms-datasheet | cms-datasheet |
EDA/CAD Models | AR215A221J4R Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 150°C |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1.000 | 0,18799 € | 187,99 € |
| Unit Price without VAT: | 0,18799 € |
|---|---|
| Unit Price with VAT: | 0,22747 € |

