
AHC0812470M080R | |
|---|---|
DigiKey Part Number | 478-AHC0812470M080RTR-ND - Tape & Reel (TR) 478-AHC0812470M080RCT-ND - Cut Tape (CT) 478-AHC0812470M080RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHC0812470M080R |
Description | CAP ALUM HYBRID 47UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | AHC0812470M080R Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,18500 € | 11,85 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,17800 € |

