
AEA1616152M035R | |
|---|---|
DigiKey Part Number | 478-AEA1616152M035RTR-ND - Tape & Reel (TR) 478-AEA1616152M035RCT-ND - Cut Tape (CT) 478-AEA1616152M035RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA1616152M035R |
Description | CAP ALUM 1500UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.08 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 1,86700 € | 18,67 € |
| 50 | 1,48640 € | 74,32 € |
| 100 | 1,36650 € | 136,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,26655 € | 253,31 € |
| 400 | 1,18363 € | 473,45 € |
| 600 | 1,14173 € | 685,04 € |
| 1.000 | 1,09507 € | 1.095,07 € |
| 1.400 | 1,06764 € | 1.494,70 € |
| 2.000 | 1,04115 € | 2.082,30 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,37590 € |

