
AEA1213221M063R | |
|---|---|
DigiKey Part Number | 478-AEA1213221M063RTR-ND - Tape & Reel (TR) 478-AEA1213221M063RCT-ND - Cut Tape (CT) 478-AEA1213221M063RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA1213221M063R |
Description | CAP ALUM 220UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,14700 € | 11,47 € |
| 50 | 0,89520 € | 44,76 € |
| 100 | 0,81560 € | 81,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,73068 € | 182,67 € |
| 500 | 0,67884 € | 339,42 € |
| 750 | 0,65269 € | 489,52 € |
| 1.250 | 0,62354 € | 779,42 € |
| 1.750 | 0,60639 € | 1.061,18 € |
| 2.500 | 0,58984 € | 1.474,60 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,11750 € |

