
AEA0810151M035R | |
|---|---|
DigiKey Part Number | 478-AEA0810151M035RTR-ND - Tape & Reel (TR) 478-AEA0810151M035RCT-ND - Cut Tape (CT) 478-AEA0810151M035RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA0810151M035R |
Description | CAP ALUM 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57300 € | 5,73 € |
| 50 | 0,43540 € | 21,77 € |
| 100 | 0,39180 € | 39,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31662 € | 158,31 € |
| 1.000 | 0,29293 € | 292,93 € |
| 1.500 | 0,28097 € | 421,45 € |
| 2.500 | 0,26763 € | 669,07 € |
| 3.500 | 0,25979 € | 909,27 € |
| 5.000 | 0,25221 € | 1.261,05 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08900 € |

