2.7 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800B2R7BT500XT

DigiKey Part Number
478-800B2R7BT500XTTR-ND - Tape & Reel (TR)
478-800B2R7BT500XTCT-ND - Cut Tape (CT)
478-800B2R7BT500XTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
800B2R7BT500XT
Description
CAP CER 2.7PF 500V C0G/NP0 1111
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±0.1pF
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.070" (1.78mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,52258 €2.261,29 €
Manufacturers Standard Package
Unit Price without VAT:4,52258 €
Unit Price with VAT:5,47232 €