
700A621JT150XT1K | |
|---|---|
DigiKey Part Number | 1284-700A621JT150XT1KTR-ND - Tape & Reel (TR) 1284-700A621JT150XT1KCT-ND - Cut Tape (CT) 1284-700A621JT150XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 700A621JT150XT1K |
Description | CAP CER 620PF 150V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 620 pF ±5% 150V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 700A621JT150XT1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±5% | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 € | 12,21 € |
| 10 | 9,47400 € | 94,74 € |
| 50 | 8,38100 € | 419,05 € |
| 100 | 8,04280 € | 804,28 € |
| 500 | 7,98674 € | 3.993,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,29190 € | 7.291,90 € |
| Unit Price without VAT: | 12,21000 € |
|---|---|
| Unit Price with VAT: | 14,77410 € |

