
700A470JW150XT1K | |
|---|---|
DigiKey Part Number | 1284-700A470JW150XT1KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 700A470JW150XT1K |
Description | CAP CER 47PF 150V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 150V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 700A470JW150XT1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±5% | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,09328 € | 3.093,28 € |
| Unit Price without VAT: | 3,09328 € |
|---|---|
| Unit Price with VAT: | 3,74287 € |

