
600S2R7BT250XT | |
|---|---|
DigiKey Part Number | 1284-1203-2-ND - Tape & Reel (TR) 1284-1203-1-ND - Cut Tape (CT) 1284-1203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S2R7BT250XT |
Description | CAP CER 2.7PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S2R7BT250XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,86600 € | 8,66 € |
| 50 | 0,68960 € | 34,48 € |
| 100 | 0,63520 € | 63,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54306 € | 271,53 € |
| 1.000 | 0,51455 € | 514,55 € |
| 1.500 | 0,50027 € | 750,40 € |
| 2.500 | 0,48445 € | 1.211,12 € |
| 3.500 | 0,47520 € | 1.663,20 € |
| 5.000 | 0,46631 € | 2.331,55 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,58510 € |

