
600S101GW250XT | |
|---|---|
DigiKey Part Number | 1284-1931-2-ND - Tape & Reel (TR) 1284-1931-1-ND - Cut Tape (CT) 1284-1931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S101GW250XT |
Description | CAP CER 100PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S101GW250XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,26200 € | 12,62 € |
| 50 | 1,02420 € | 51,21 € |
| 100 | 0,95080 € | 95,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,82638 € | 413,19 € |
| 1.000 | 0,78787 € | 787,87 € |
| 1.500 | 0,76858 € | 1.152,87 € |
| 2.500 | 0,74720 € | 1.868,00 € |
| 3.500 | 0,73471 € | 2.571,49 € |
| 5.000 | 0,72268 € | 3.613,40 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,25060 € |

