
600S0R7BT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S0R7BT250XT4KTR-ND - Tape & Reel (TR) 478-600S0R7BT250XT4KCT-ND - Cut Tape (CT) 478-600S0R7BT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S0R7BT250XT4K |
Description | CAP CER 0.7PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S0R7BT250XT4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53800 € | 5,38 € |
| 50 | 0,41780 € | 20,89 € |
| 100 | 0,38080 € | 38,08 € |
| 500 | 0,31824 € | 159,12 € |
| 1.000 | 0,29891 € | 298,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26991 € | 1.079,64 € |
| 8.000 | 0,25913 € | 2.073,04 € |
| 12.000 | 0,25373 € | 3.044,76 € |
| 20.000 | 0,24774 € | 4.954,80 € |
| 28.000 | 0,24424 € | 6.838,72 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,01640 € |

