
600S0R6AW250XT4K | |
|---|---|
DigiKey Part Number | 478-12306-2-ND - Tape & Reel (TR) 478-12306-1-ND - Cut Tape (CT) 478-12306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S0R6AW250XT4K |
Description | CAP CER 0.6PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S0R6AW250XT4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56200 € | 5,62 € |
| 50 | 0,43760 € | 21,88 € |
| 100 | 0,39930 € | 39,93 € |
| 500 | 0,33446 € | 167,23 € |
| 1.000 | 0,31443 € | 314,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,57840 € | 2.313,60 € |
| 8.000 | 0,56008 € | 4.480,64 € |
| 12.000 | 0,55090 € | 6.610,80 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |

