
600L100JW200T4K | |
|---|---|
DigiKey Part Number | 478-600L100JW200T4KTR-ND - Tape & Reel (TR) 478-600L100JW200T4KCT-ND - Cut Tape (CT) 478-600L100JW200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L100JW200T4K |
Description | CAP CER 10PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L100JW200T4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,68800 € | 6,88 € |
| 50 | 0,59600 € | 29,80 € |
| 100 | 0,51570 € | 51,57 € |
| 500 | 0,38962 € | 194,81 € |
| 1.000 | 0,34378 € | 343,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35496 € | 1.419,84 € |
| 8.000 | 0,34191 € | 2.735,28 € |
| 12.000 | 0,33536 € | 4.024,32 € |
| 20.000 | 0,32811 € | 6.562,20 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,05270 € |

