
600L0R6BT200T4K | |
|---|---|
DigiKey Part Number | 478-600L0R6BT200T4KTR-ND - Tape & Reel (TR) 478-600L0R6BT200T4KCT-ND - Cut Tape (CT) 478-600L0R6BT200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L0R6BT200T4K |
Description | CAP CER 0.6PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L0R6BT200T4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50900 € | 5,09 € |
| 50 | 0,39400 € | 19,70 € |
| 100 | 0,35840 € | 35,84 € |
| 500 | 0,29868 € | 149,34 € |
| 1.000 | 0,28019 € | 280,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25246 € | 1.009,84 € |
| 8.000 | 0,24214 € | 1.937,12 € |
| 12.000 | 0,23698 € | 2.843,76 € |
| 20.000 | 0,23125 € | 4.625,00 € |
| 28.000 | 0,22790 € | 6.381,20 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,96800 € |

