
600F0R2BT250XT4K | |
|---|---|
DigiKey Part Number | 478-600F0R2BT250XT4KTR-ND - Tape & Reel (TR) 478-600F0R2BT250XT4KCT-ND - Cut Tape (CT) 478-600F0R2BT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F0R2BT250XT4K |
Description | CAP CER 0.2PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F0R2BT250XT4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72600 € | 7,26 € |
| 50 | 0,57260 € | 28,63 € |
| 100 | 0,52540 € | 52,54 € |
| 500 | 0,44556 € | 222,78 € |
| 1.000 | 0,42084 € | 420,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,38377 € | 1.535,08 € |
| 8.000 | 0,36998 € | 2.959,84 € |
| 12.000 | 0,36308 € | 4.356,96 € |
| 20.000 | 0,35542 € | 7.108,40 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,34310 € |

