
3101106140 | |
|---|---|
DigiKey Part Number | 478-3101106140-ND |
Manufacturer | |
Manufacturer Product Number | 3101106140 |
Description | POT 1W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 1W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer KYOCERA AVX | Adjustment Type User Defined |
Series | Rotation 285° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Tolerance ±10% | Actuator Type Round |
Power (Watts) 1W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.910" Dia (23.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 65,19900 € | 651,99 € |
| Unit Price without VAT: | 65,19900 € |
|---|---|
| Unit Price with VAT: | 78,89079 € |

