
246407052021888+ | |
|---|---|
DigiKey Part Number | 478-246407052021888+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 246407052021888+ |
Description | CONN PCI EXP MIN FML 52POS 0.031 |
Customer Reference | |
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer KYOCERA AVX | Features Board Guide, Solder Retention |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Obsolete | Contact Material Copper Alloy |
Card Type PCI Express Mini Card | Contact Finish Gold |
Gender Female | Contact Finish Thickness 3.94µin (0.10µm) |
Number of Positions/Bay/Row 8; 18 | Color Black |
Number of Positions 52 | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material - Insulation Plastic |
Pitch 0.031" (0.80mm) |

